CAD | USD

cms-photo-not-available

ARJM11A3-008-KB-CW4

Digi-Key Part Number
ARJM11A3-008-KB-CW4-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ARJM11A3-008-KB-CW4
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Obsolete
Connector Type
RJ45
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package700