ARJC01-111002AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJC01-111002AR
ARJC01-111002AR
ARJC01-111002AR

ARJC01-111002AR

Digi-Key Part Number
535-12602-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ARJC01-111002AR
Supplier
Description
CONN JACK 1PORT 100 BASE-TX PCB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$10.31000$10.31
10$9.31700$93.17
25$8.80200$220.05
40$8.58725$343.49
100$8.15790$815.79
300$7.29913$2,189.74
500$6.86978$3,434.89
1,000$6.01105$6,011.05
2,400$5.71050$13,705.20
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
ARJC01-111002AR-ND
-ARJC01-111002AR-ND
535-12602
-535-12602
-ARJC01-111002AR
Standard Package100