AOCJY-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCJYA-16.384MHZ-F

Digi-Key Part Number
AOCJYA-16.384MHZ-F-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AOCJYA-16.384MHZ-F
Supplier
Description
XTAL OSC VCOCXO 16.3840MHZ CMOS
Detailed Description
16.384 MHz VCOCXO CMOS Oscillator 5V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
VCOCXO
Frequency
16.384 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±30ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package15