CAD | USD

AOCJY1 Series

AOCJY1A-13.000MHZ-SW

Digi-Key Part Number
AOCJY1A-13.000MHZ-SW-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AOCJY1A-13.000MHZ-SW
Supplier
Description
XTAL OSC VCOCXO 13.0000MHZ SNWV
Detailed Description
13 MHz VCOCXO Sine Wave Oscillator 5V - 14-DIP, 4 Leads (Full Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
VCOCXO
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 50°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.334" (8.48mm)
Current - Supply (Disable) (Max)
-
Frequency
13 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1