AOCJY-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY-Series
AOCJY Series Side
AOCJY Series Bottom

AOCJY-12.800MHZ

Digi-Key Part Number
535-10100-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AOCJY-12.800MHZ
Supplier
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
VCOCXO
Frequency
12.8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 50°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$158.75000$158.75
10$153.07800$1,530.78
50$150.81140$7,540.57
100$141.73990$14,173.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
535-10100
AOCJY12800MHZ
Standard Package5