CAD | USD

4-SMD, No Lead(2.5x2x0.9)
AMPMDGB-40.0000
Digi-Key Part Number
AMPMDGB-40.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMDGB-40.0000
Supplier
Description
MEMS OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Frequency
40 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100