1210 (3225)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCV-1210H-300-T

Digi-Key Part Number
535-AMCV-1210H-300-TTR-ND - Tape & Reel (TR)
535-AMCV-1210H-300-TCT-ND - Cut Tape (CT)
535-AMCV-1210H-300-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMCV-1210H-300-T
Supplier
Description
VARISTOR 42V 300A 1210
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
42 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21.3 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
42 V
Varistor Voltage (Max)
46 V
Current - Surge
300 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.92000$9.20
25$0.81520$20.38
100$0.70990$70.99
250$0.61788$154.47
500$0.52588$262.94
1,000$0.42071$420.71
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.38126$762.52
6,000$0.35497$2,129.82
10,000$0.34182$3,418.20
50,000$0.32868$16,434.00
Additional Resources
AttributeDescription
Other Names
535-12900-2
535-AMCV-1210H-300-TDKR
535-12900-1
AMCV-1210H-300-T-ND
-AMCV-1210H-300-T-ND
535-12900-2-ND
-535-12900-1
-AMCV-1210H-300-T
535-AMCV-1210H-300-TCT
-535-12900-2
535-AMCV-1210H-300-TTR
535-12900-1-ND
Standard Package2,000