AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCV-0603-140-C101N-T

Digi-Key Part Number
535-AMCV-0603-140-C101N-TTR-ND - Tape & Reel (TR)
535-AMCV-0603-140-C101N-TCT-ND - Cut Tape (CT)
535-AMCV-0603-140-C101N-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMCV-0603-140-C101N-T
Supplier
Description
VARISTOR 19V 20A 0603
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
19 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16 V
Varistor Voltage (Typ)
19 V
Varistor Voltage (Max)
22 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.40600$4.06
25$0.29280$7.32
100$0.22770$22.77
250$0.14308$35.77
500$0.12192$60.96
1,000$0.08291$82.91
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07479$299.16
8,000$0.06503$520.24
12,000$0.05527$663.24
28,000$0.05202$1,456.56
100,000$0.04324$4,324.00
Additional Resources
AttributeDescription
Other Names
535-12879-2-ND
-1154-AMCV-0603-140-C101N-TTR
-535-12879-1-ND
-535-12879-2-ND
535-12879-2
535-12879-1-ND
535-12879-1
535-AMCV-0603-140-C101N-TCT
-1154-AMCV-0603-140-C101N-TCT
AMCV-0603-140-C101N-T-ND
535-AMCV-0603-140-C101N-TTR
535-AMCV-0603-140-C101N-TDKR
-535-12879-2
-535-12879-1
-AMCV-0603-140-C101N-T
-AMCV-0603-140-C101N-T-ND
Standard Package4,000