AIML-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCV-0402-180-C500N-T

Digi-Key Part Number
AMCV-0402-180-C500N-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AMCV-0402-180-C500N-T
Supplier
Description
VARISTOR 25V 10A 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
25 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
12.7 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
10 A
Energy
0.02J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04566$456.60
Additional Resources
AttributeDescription
Standard Package10,000