AIML-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCV-0402-180-C101N-T

Digi-Key Part Number
535-AMCV-0402-180-C101N-TTR-ND - Tape & Reel (TR)
535-AMCV-0402-180-C101N-TCT-ND - Cut Tape (CT)
535-AMCV-0402-180-C101N-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMCV-0402-180-C101N-T
Supplier
Description
VARISTOR 25V 20A 0402
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
12.7 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.33600$3.36
25$0.24160$6.04
100$0.18800$18.80
250$0.11816$29.54
500$0.10072$50.36
1,000$0.06849$68.49
2,500$0.06178$154.45
5,000$0.05372$268.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04566$456.60
30,000$0.04298$1,289.40
50,000$0.04029$2,014.50
100,000$0.03572$3,572.00
250,000$0.03492$8,730.00
Additional Resources
AttributeDescription
Other Names
AMCV-0402-180-C101N-T-ND
-AMCV-0402-180-C101N-T-ND
535-AMCV-0402-180-C101N-TCT
-AMCV-0402-180-C101N-T
535-12869-1
535-12869-2
535-AMCV-0402-180-C101N-TTR
535-12869-1-ND
535-AMCV-0402-180-C101N-TDKR
-535-12869-2
-535-12869-1
535-12869-2-ND
Standard Package10,000