22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 37mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 37mOhm Max Radial, Vertical Cylinder
AIUR-08
Abracon: Who We Are Today

AIUR-08-220K

DigiKey Part Number
AIUR-08-220K-ND
Manufacturer
Manufacturer Product Number
AIUR-08-220K
Description
FIXED IND 22UH 3.6A 37 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 37mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-08-220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,215$0.93802$1,139.69