


AIUR-07-101K | |
|---|---|
DigiKey Part Number | AIUR-07-101K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-07-101K |
Description | FIXED IND 100UH 390MA 660MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 390 mA 660mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-07-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | 43 @ 1kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.68640 | $17.16 |
| 50 | $0.64700 | $32.35 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.56432 | $141.08 |
| 500 | $0.53202 | $266.01 |
| 1,000 | $0.50165 | $501.65 |
| 3,000 | $0.45707 | $1,371.21 |

