AISC-1008F,0805F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-0805-R012G-T

Digi-Key Part Number
AISC-0805-R012G-TTR-ND - Tape & Reel (TR)
AISC-0805-R012G-TCT-ND - Cut Tape (CT)
Manufacturer
Abracon LLC
Manufacturer Product Number
AISC-0805-R012G-T
Supplier
Description
FIXED IND 12NH 600MA 150MOHM SMD
Manufacturer Standard Lead Time
15
Detailed Description
12 nH Unshielded Wirewound Inductor 600 mA 150mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
12 nH
Tolerance
±2%
Current Rating (Amps)
600 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.061" (1.55mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.15973$319.46
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35500$3.55
25$0.31080$7.77
50$0.26620$13.31
100$0.24410$24.41
250$0.22184$55.46
500$0.20854$104.27
1,000$0.15973$159.73
AISC-0805-R012G-TCT
-AISC-0805-R012G-TTR
AISC-0805-R012G-TTR
AISC0805R012GT
-AISC-0805-R012G-TCT
2,000