CAD | USD

AISC-0402,0603
AISC-0603-R056J-T
Digi-Key Part Number
535-10473-2-ND - Tape & Reel (TR)
535-10473-1-ND - Cut Tape (CT)
535-10473-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AISC-0603-R056J-T
Supplier
Description
FIXED IND 56NH 360MA 350 MOHM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Unshielded Wirewound Inductor 350mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
38 @ 200MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Inductance
56 nH
Current Rating (Amps)
360 mA
Inductance Frequency - Test
200 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 223

223 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.42000$0.42
10$0.37000$3.70
25$0.32440$8.11
50$0.27800$13.90
100$0.25470$25.47
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
535-10473-2
AISC0603R056JT
Standard Package3,000