


AIRD-06-470K | |
|---|---|
DigiKey Part Number | AIRD-06-470K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-470K |
Description | FIXED IND 47UH 5.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-470K Models |
Category | Current - Saturation (Isat) 15.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Bulk | Q @ Freq 15 @ 50kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.827" Dia (21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $4.13500 | $41.35 |
| 25 | $3.82480 | $95.62 |
| 50 | $3.60620 | $180.31 |
| 100 | $3.40030 | $340.03 |
| 250 | $3.14640 | $786.60 |
| 500 | $2.96718 | $1,483.59 |
| 1,000 | $2.79845 | $2,798.45 |
| 2,500 | $2.59319 | $6,482.97 |

