


AIMC-0402HQ-5N6B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-0402HQ-5N6B-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-5N6B-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-5N6B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-5N6B-T |
Description | FIXED IND 5.6NH 600MA 130 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Shielded Multilayer Inductor 600 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-5N6B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.10730 | $10.73 |
| 1,000 | $0.08826 | $88.26 |
| 5,000 | $0.07699 | $384.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07259 | $725.90 |
| 20,000 | $0.06845 | $1,369.00 |
| 30,000 | $0.06614 | $1,984.20 |
| 50,000 | $0.06334 | $3,167.00 |
| 70,000 | $0.06157 | $4,309.90 |
| 100,000 | $0.05974 | $5,974.00 |
| 250,000 | $0.05781 | $14,452.50 |

