CAD | USD

ABS10 Series
ABS10 Series
ABS10 Series Side
ABS10 Series Top
ABS10-32.768KHZ-7-T
Digi-Key Part Number
535-9537-2-ND - Tape & Reel (TR)
535-9537-1-ND - Cut Tape (CT)
535-9537-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABS10-32.768KHZ-7-T
Supplier
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,680 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.11000$1.11
10$0.98600$9.86
50$0.92160$46.08
100$0.81450$81.45
500$0.77170$385.85
1,000$0.64308$643.08