


ABMM2-48.000MHZ-E2F-T | |
|---|---|
DigiKey Part Number | 535-9645-2-ND - Tape & Reel (TR) 535-9645-1-ND - Cut Tape (CT) 535-9645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-48.000MHZ-E2F-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-48.000MHZ-E2F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.15840 | $28.96 |
| 50 | $1.11040 | $55.52 |
| 100 | $1.06430 | $106.43 |
| 250 | $1.00648 | $251.62 |
| 500 | $0.96486 | $482.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92497 | $924.97 |
| 2,000 | $0.79452 | $1,589.04 |
| 3,000 | $0.77761 | $2,332.83 |
| 5,000 | $0.76037 | $3,801.85 |
| 7,000 | $0.75835 | $5,308.45 |
| 10,000 | $0.75636 | $7,563.60 |

