
ABMM-8.000MHZ-D-4-T | |
|---|---|
DigiKey Part Number | 535-ABMM-8.000MHZ-D-4-TTR-ND - Tape & Reel (TR) 535-ABMM-8.000MHZ-D-4-TCT-ND - Cut Tape (CT) 535-ABMM-8.000MHZ-D-4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-8.000MHZ-D-4-T |
Description | CRYSTAL 8.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-8.000MHZ-D-4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.27500 | $12.75 |
| 25 | $1.20480 | $30.12 |
| 50 | $1.15540 | $57.77 |
| 100 | $1.10760 | $110.76 |
| 250 | $1.04736 | $261.84 |
| 500 | $1.00406 | $502.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96255 | $962.55 |
| 2,000 | $0.92276 | $1,845.52 |
| 3,000 | $0.90026 | $2,700.78 |
| 5,000 | $0.87272 | $4,363.60 |
| 7,000 | $0.85504 | $5,985.28 |
| 10,000 | $0.83670 | $8,367.00 |

