CAD | USD

ABMM SERIES
ABMM SERIES
ABMM Series Top
ABMM Series Side
ABMM-16.000MHZ-B2-T
Digi-Key Product Number
535-9155-2-ND
535-9155-1-ND
535-9155-6-ND
ManufacturerAbracon LLC
Manufacturer Product NumberABMM-16.000MHZ-B2-T
DescriptionCRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time11 Weeks
Detailed Description16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Abracon LLC
SeriesABMM
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051"" (1.30mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

8,503 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.48000$1.48
10$1.30200$13.02
50$1.21620$60.81
100$1.07480$107.48
500$1.01826$509.13
Additional Resources
AttributeDescription
Other Names
300-9155-2
300-9155-2-ND
535-9155-2
ABMM16000MHZB2T
Standard Package1,000