ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-13.5288MHZ-4-J2Z-T3

Digi-Key Part Number
ABM8W-13.5288MHZ-4-J2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-13.5288MHZ-4-J2Z-T3
Supplier
Description
CRYSTAL 13.5288MHZ 4PF SMD
Manufacturer Standard Lead Time
19
Detailed Description
13.5288 MHz ±20ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
13.5288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Not Applicable
EAR99
8541.60.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.54601$1,638.03
ABM8W-13.5288MHZ-4-J2J-T3
ABM8W-13.5288MHZ-4-J2J-T3-ND
3,000