CAD | USD

ABM_B/ABM_W Series
ABM8W-12.2880MHZ-8-K2Z-T3
Digi-Key Part Number
ABM8W-12.2880MHZ-8-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-12.2880MHZ-8-K2Z-T3
Supplier
Description
CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
12.288MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030"" (0.75mm)
Frequency
12.288MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
ABM8W-12.2880MHZ-8-K2J-T3
ABM8W-12.2880MHZ-8-K2J-T3-ND
Standard Package3,000