CAD | USD

ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8 Series Top
ABM8 Series Side
ABM8-29.4912MHZ-B2-T
Digi-Key Part Number
535-9144-2-ND - Tape & Reel (TR)
535-9144-1-ND - Cut Tape (CT)
535-9144-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8-29.4912MHZ-B2-T
Supplier
Description
CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
29.4912 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

211 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.01000$1.01
10$0.89700$8.97
50$0.83960$41.98
100$0.74200$74.20
500$0.70286$351.43
Additional Resources
AttributeDescription
Other Names
300-9144-2
300-9144-2-ND
535-9144-2
ABM8294912MHZB2T
Standard Package1,000