Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8-16.000MHZ-16-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM8-16.000MHZ-16-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-16.000MHZ-16-D1G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-16-D1G-T |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-16-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.81880 | $45.47 |
| 50 | $1.74360 | $87.18 |
| 100 | $1.67150 | $167.15 |
| 250 | $1.58076 | $395.19 |
| 500 | $1.51542 | $757.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45279 | $1,452.79 |
| 2,000 | $1.39277 | $2,785.54 |
| 3,000 | $1.35885 | $4,076.55 |
| 5,000 | $1.31730 | $6,586.50 |
| 7,000 | $1.29065 | $9,034.55 |
| 10,000 | $1.26300 | $12,630.00 |
| 12,000 | $1.24910 | $14,989.20 |







