CAD | USD

ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8 Series Top
ABM8 Series Side
ABM8-13.000MHZ-10-1-U-T
Digi-Key Part Number
535-9673-2-ND - Tape & Reel (TR)
535-9673-1-ND - Cut Tape (CT)
535-9673-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8-13.000MHZ-10-1-U-T
Supplier
Description
CRYSTAL 13.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
13 MHz
ESR (Equivalent Series Resistance)
120 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

15,317 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.58000$1.58
10$1.39800$13.98
50$1.30680$65.34
100$1.15470$115.47
500$1.09392$546.96