CAD | USD

ABM7 Series
ABM7 Series
ABM7 Series Top
ABM7 Series Side
ABM7-24.576MHZ-D2Y-T
Digi-Key Part Number
535-9846-2-ND - Tape & Reel (TR)
535-9846-1-ND - Cut Tape (CT)
535-9846-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM7-24.576MHZ-D2Y-T
Supplier
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
±20ppm Crystal 18pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Frequency
24.576 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,059 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.24000$1.24
10$1.09900$10.99
50$1.02740$51.37
100$0.90800$90.80
500$0.86016$430.08
Additional Resources
AttributeDescription
Other Names
535-9846-2
ABM7-24.576MHZ-D-2-Y-T
ABM724576MHZD2YT
Standard Package1,000