CAD | USD

ABM3C

ABM3C-29.4912MHZ-D4Y-T

Digi-Key Part Number
535-11299-2-ND - Tape & Reel (TR)
535-11299-1-ND - Cut Tape (CT)
535-11299-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3C-29.4912MHZ-D4Y-T
Supplier
Description
CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
29.4912 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Frequency
29.4912 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.88100$8.81
50$0.82360$41.18
100$0.72790$72.79
500$0.68958$344.79
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.57464$574.64
3,000$0.55549$1,666.47
5,000$0.53633$2,681.65
10,000$0.53075$5,307.50
Additional Resources
AttributeDescription
Other Names
535-11299-2
ABM3C294912MHZD4YT
Standard Package1,000