CAD | USD

ABM3C
ABM3C-27.000MHZ-D4Y-T
Digi-Key Product Number
535-11298-2-ND
535-11298-1-ND
535-11298-6-ND
ManufacturerAbracon LLC
Manufacturer Product NumberABM3C-27.000MHZ-D4Y-T
DescriptionCRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time11 Weeks
Detailed Description27MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Abracon LLC
SeriesABM3C
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051"" (1.30mm)
Frequency
27MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

9,994 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.28000$1.28
10$1.13200$11.32
50$1.05820$52.91
100$0.93510$93.51
500$0.88588$442.94
Additional Resources
AttributeDescription
Other Names
535-11298-2
ABM3C27000MHZD4YT
Standard Package1,000