CAD | USD

ABM_B/ABM_W Series
ABM_B/ABM_W Series
ABM3B Series Top
ABM3B Series Side
ABM3B-8.000MHZ-10-1-U-T
Digi-Key Part Number
535-9721-2-ND - Tape & Reel (TR)
535-9721-1-ND - Cut Tape (CT)
535-9721-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3B-8.000MHZ-10-1-U-T
Supplier
Description
CRYSTAL 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±10ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Frequency
8 MHz
ESR (Equivalent Series Resistance)
200 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

42,057 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.42000$1.42
10$1.25600$12.56
50$1.17420$58.71
100$1.03770$103.77
500$0.98304$491.52