


ABM3B-11.0592MHZ-10-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-11.0592MHZ-10-D1G-TTR-ND - Tape & Reel (TR) 535-ABM3B-11.0592MHZ-10-D1G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM3B-11.0592MHZ-10-D1G-T |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-11.0592MHZ-10-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.38200 | $13.82 |
| 25 | $1.30720 | $32.68 |
| 50 | $1.25340 | $62.67 |
| 100 | $1.20150 | $120.15 |
| 250 | $1.13632 | $284.08 |
| 500 | $1.08928 | $544.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04425 | $1,044.25 |
| 2,000 | $1.00109 | $2,002.18 |
| 3,000 | $0.97669 | $2,930.07 |
| 5,000 | $0.94680 | $4,734.00 |
| 7,000 | $0.92763 | $6,493.41 |
| 10,000 | $0.90774 | $9,077.40 |
| 12,000 | $0.89774 | $10,772.88 |

