CAD | USD

ABM3 SERIES
ABM3 SERIES
ABM3 Series Top
ABM3 Series Side
ABM3-32.000MHZ-D2Y-T
Digi-Key Part Number
535-10648-2-ND - Tape & Reel (TR)
535-10648-1-ND - Cut Tape (CT)
535-10648-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3-32.000MHZ-D2Y-T
Supplier
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±20ppm Crystal 18pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Frequency
32 MHz
ESR (Equivalent Series Resistance)
25 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

218 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States