CAD | USD

ABM3 SERIES
ABM3 SERIES
ABM3 Series Top
ABM3 Series Side
ABM3-30.000MHZ-B2-T
Digi-Key Product Number
535-9112-2-ND
535-9112-1-ND
535-9112-6-ND
ManufacturerAbracon LLC
Manufacturer Product NumberABM3-30.000MHZ-B2-T
DescriptionCRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time11 Weeks
Detailed Description30MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Abracon LLC
SeriesABM3
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051"" (1.30mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
25 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

10,273 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.63000$1.63
10$1.43300$14.33
50$1.34040$67.02
100$1.18450$118.45
500$1.12212$561.06
Additional Resources
AttributeDescription
Other Names
300-9112-2
300-9112-2-ND
535-9112-2
ABM330000MHZB2T
Standard Package1,000