CAD | USD

ABM3 SERIES
ABM3 SERIES
ABM3 Series Top
ABM3 Series Side
ABM3-13.560MHZ-B2-T
Digi-Key Part Number
535-9101-2-ND - Tape & Reel (TR)
535-9101-1-ND - Cut Tape (CT)
535-9101-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3-13.560MHZ-B2-T
Supplier
Description
CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±20ppm Crystal 18pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Frequency
13.56 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

79,564 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.35000$1.35
10$1.19300$11.93
50$1.11560$55.78
100$0.98570$98.57
500$0.93390$466.95
Additional Resources
AttributeDescription
Other Names
300-9101-2
300-9101-2-ND
535-9101-2
ABM313560MHZB2T
Standard Package1,000