CAD | USD

ABM3 SERIES
ABM3 SERIES
ABM3 Series Top
ABM3 Series Side
ABM3-10.000MHZ-D2Y-T
Digi-Key Part Number
535-10631-2-ND - Tape & Reel (TR)
535-10631-1-ND - Cut Tape (CT)
535-10631-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3-10.000MHZ-D2Y-T
Supplier
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Frequency
10 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

40,336 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.67000$1.67
10$1.47200$14.72
50$1.37540$68.77
100$1.21550$121.55
500$1.15150$575.75
Additional Resources
AttributeDescription
Other Names
535-10631-2
ABM3-10.0000MHZ-D2Y-T
ABM310.000MHZD2YT
ABM3100000MHZD2YT
Standard Package1,000