CAD | USD

ABM13W-4SMD,No-Lead-bottom
ABM13W-4SMD,No-Lead-bottom
ABM13W-4SMD,No-Lead

ABM13W-38.4000MHZ-5-NH7G-T5

Digi-Key Part Number
ABM13W-38.4000MHZ-5-NH7G-T5-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM13W-38.4000MHZ-5-NH7G-T5
Supplier
Description
CRYSTAL 38.4000MHZ 5PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
38.4 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Frequency
38.4 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.24255$11,212.75
Additional Resources
AttributeDescription
Standard Package5,000