ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12W-37.0500MHZ-8-J2Z-T3

Digi-Key Part Number
ABM12W-37.0500MHZ-8-J2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM12W-37.0500MHZ-8-J2Z-T3
Description
CRYSTAL 37.0500MHZ 8PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
37.05 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
MHz Crystal
Frequency
37.05 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.77021$2,310.63
Additional Resources
AttributeDescription
Other Names
ABM12W-37.0500MHZ-8-J2J-T3
ABM12W-37.0500MHZ-8-J2J-T3-ND
Standard Package3,000