CAD | USD

ABM_W Series
ABM12W-24.5455MHZ-8-K2Z-T3
Digi-Key Part Number
ABM12W-24.5455MHZ-8-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM12W-24.5455MHZ-8-K2Z-T3
Supplier
Description
CRYSTAL 24.5455MHZ 8PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
24.5455MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063"" L x 0.047"" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016"" (0.40mm)
Frequency
24.5455MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
ABM12W-24.5455MHZ-8-K2J-T3
ABM12W-24.5455MHZ-8-K2J-T3-ND
Standard Package3,000