CAD | USD

ABM_W Series
ABM11W-38.4000MHZ-4-J1Z-T3
Digi-Key Part Number
ABM11W-38.4000MHZ-4-J1Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11W-38.4000MHZ-4-J1Z-T3
Supplier
Description
CRYSTAL 38.4000MHZ 4PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±10ppm Crystal 4pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Frequency
38.4 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
3,000$0.83804$2,514.12
Additional Resources
AttributeDescription
Other Names
ABM11W-38.4000MHZ-4-J1J-T3
ABM11W-38.4000MHZ-4-J1J-T3-ND
Standard Package3,000