CAD | USD

ABM_W Series
ABM11W-30.0000MHZ-8-K1Z-T3
Digi-Key Part Number
ABM11W-30.0000MHZ-8-K1Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11W-30.0000MHZ-8-K1Z-T3
Supplier
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
30MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020"" (0.50mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
ABM11W-30.0000MHZ-8-K1J-T3
ABM11W-30.0000MHZ-8-K1J-T3-ND
Standard Package3,000