cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11AIG-48.000MHZ-4-1Z-T

Digi-Key Part Number
535-15279-2-ND - Tape & Reel (TR)
535-15279-1-ND - Cut Tape (CT)
535-15279-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11AIG-48.000MHZ-4-1Z-T
Supplier
Description
CRYSTAL 48.0000MHZ 4PF SMD
Detailed Description
48 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.79652$796.52
Additional Resources
AttributeDescription
Other Names
535-15279-6
535-15279-2
535-15279-1
Standard Package1,000