ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Side
ABM11 Series Top

ABM11-44.000MHZ-B7G-T

Digi-Key Part Number
535-9823-2-ND - Tape & Reel (TR)
535-9823-1-ND - Cut Tape (CT)
535-9823-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-44.000MHZ-B7G-T
Supplier
Description
CRYSTAL 44.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
44 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
44 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.33152$1,331.52
Additional Resources
AttributeDescription
Other Names
535-9823-6
ABM1144000MHZB7GT
535-9823-1
535-9823-2
Standard Package1,000