ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Side
ABM11 Series Top

ABM11-36.000MHZ-D2X-T3

Digi-Key Part Number
535-10947-2-ND - Tape & Reel (TR)
535-10947-1-ND - Cut Tape (CT)
535-10947-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-36.000MHZ-D2X-T3
Supplier
Description
CRYSTAL 36.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
36 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
36 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.00497$3,014.91
Additional Resources
AttributeDescription
Other Names
535-10947-6
ABM1136000MHZD2XT3
535-10947-1
535-10947-2
Standard Package3,000