ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Side
ABM11 Series Top

ABM11-28.63636MHZ-B7G-T

Digi-Key Part Number
535-9817-2-ND - Tape & Reel (TR)
535-9817-1-ND - Cut Tape (CT)
535-9817-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-28.63636MHZ-B7G-T
Supplier
Description
CRYSTAL 28.63636MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
28.63636 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.03000$2.03
10$1.94200$19.42
50$1.89560$94.78
100$1.62480$162.48
500$1.57976$789.88
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.33152$1,331.52
3,000$1.26381$3,791.43
5,000$1.21867$6,093.35
10,000$1.17354$11,735.40
Additional Resources
AttributeDescription
Other Names
535-9817-1
ABM112863636MHZB7GT
535-9817-6
535-9817-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM11-28.63636MHZ-D2X-T3Abracon LLC5,005535-10944-1-ND$1.65000Similar