CAD | USD

ABM11 SERIES
ABM11 SERIES
ABM11 Series Top
ABM11 Series Side
ABM11-24.000MHZ-B7G-T
Digi-Key Part Number
535-10250-2-ND - Tape & Reel (TR)
535-10250-1-ND - Cut Tape (CT)
535-10250-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-24.000MHZ-B7G-T
Supplier
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Frequency
24 MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,568 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.30000$2.30
10$2.19600$21.96
50$2.14480$107.24
100$1.83820$183.82
500$1.78724$893.62
Additional Resources
AttributeDescription
Other Names
535-10250-2
ABM1124000MHZB7GT
Standard Package1,000