CAD | USD

ABM_B/ABM_W Series
ABM10W-32.0000MHZ-4-B2U-T3
Digi-Key Part Number
ABM10W-32.0000MHZ-4-B2U-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10W-32.0000MHZ-4-B2U-T3
Supplier
Description
CRYSTAL 32.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
32MHz ±20ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
4pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
32MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package3,000