CAD | USD

ABM_B/ABM_W Series
ABM10W-22.1184MHZ-6-D2X-T3
Digi-Key Part Number
ABM10W-22.1184MHZ-6-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10W-22.1184MHZ-6-D2X-T3
Supplier
Description
CRYSTAL 22.1184MHZ 6PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22.1184MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
22.1184MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package3,000