CAD | USD

ABM10 SERIES
ABM10 SERIES
ABM10 Series Top
ABM10 Series Circuit
ABM10-40.000MHZ-D30-T3
Digi-Key Part Number
535-10937-2-ND - Tape & Reel (TR)
535-10937-1-ND - Cut Tape (CT)
535-10937-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-40.000MHZ-D30-T3
Supplier
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±20ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Frequency
40 MHz
ESR (Equivalent Series Resistance)
70 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,341 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.62000$1.62
10$1.54700$15.47
50$1.51120$75.56
100$1.29540$129.54
500$1.25938$629.69
1,000$1.06148$1,061.48
Additional Resources
AttributeDescription
Other Names
535-10937-2
ABM1040000MHZD30T3
Standard Package3,000