CAD | USD

ABM10 SERIES
ABM10 SERIES
ABM10 Series Top
ABM10 Series Circuit
ABM10-32.000MHZ-D30-T3
Digi-Key Product Number
535-10936-2-ND
535-10936-1-ND
535-10936-6-ND
ManufacturerAbracon LLC
Manufacturer Product NumberABM10-32.000MHZ-D30-T3
DescriptionCRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time11 Weeks
Detailed Description32MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Abracon LLC
SeriesABM10
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028"" (0.70mm)
Frequency
32MHz
ESR (Equivalent Series Resistance)
70 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

4,127 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.72000$1.72
10$1.64200$16.42
50$1.60360$80.18
100$1.37460$137.46
500$1.33640$668.20
1,000$1.12639$1,126.39
Additional Resources
AttributeDescription
Other Names
535-10936-2
ABM1032000MHZD30T3
Standard Package3,000