HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/U
Abracon: Who We Are Today

AB-6.000MHZ-B2

DigiKey Part Number
535-9026-ND
Manufacturer
Manufacturer Product Number
AB-6.000MHZ-B2
Description
CRYSTAL 6.0000MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.80500$18.05
25$1.68800$42.20
50$1.68300$84.15
100$1.62930$162.93
250$1.59252$398.13
500$1.56408$782.04
1,000$1.49942$1,499.42
3,000$1.42986$4,289.58
Manufacturers Standard Package