535-13496-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

535-13496-KIT

Digi-Key Part Number
535-13496-KIT-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
535-13496-KIT
Supplier
Description
ABS07AIG AUTO GRD CRYSTAL KIT
Detailed Description
Crystals SMT Kit 120 Pieces (12 Values - 10 Each) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Book
Part Status
Discontinued at Digi-Key
Kit Type
Crystals SMT
Quantity
120 Pieces (12 Values - 10 Each)
Mounting Type
Surface Mount
Packages Included
2-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other NamesQ10032206
Standard Package1
Kit Contents
Part No.Description
ABS07AIG-32.768KHZ-1-TCRYSTAL 32.7680KHZ 12.5PF SMD
ABS07AIG-32.768KHZ-TCRYSTAL 32.7680KHZ 12.5PF SMD
ABS07AIG-32.768KHZ-D-TCRYSTAL 32.7680KHZ 12.5PF SMD
ABS07AIG-32.768KHZ-6-1-TCRYSTAL 32.7680KHZ 6PF SMD
ABS07AIG-32.768KHZ-7-1-TCRYSTAL 32.7680KHZ 7PF SMD